+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRA-GT

Timer; 0,25s÷12min; NO x2; 250VAC/5A,24VDC/5A; Usup: 24VAC,230VAC


Manufacturer: MIKROBEST

Manufacturer part number:
TRA-GT
TME Symbol:
TRA-GT

Specification

Manufacturer
MIKROBEST
Type of automation module
timer
Counting range
0,25s...12min
Kind of output
NO x2
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
Manufacturer series
TRA
Number of operation modes
1
Counter operation modes
star delta
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
35x90x60mm
IP rating
IP20
Indication
LED
Supply voltage
  • 24V AC
  • 24V DC
  • 230V AC
Gross weight101.24 g
Certificates
See other products in this category: Analogue Timers MIKROBEST,
See other products from this series.:
*
TRA-GT
6 in TME stock
Net price for quantities from 1 pcs - 38.55 USDGross price for quantities from 1 pcs - 38.55 USD
Net price for quantities from 5 pcs - 35.80 USDGross price for quantities from 5 pcs - 35.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.