+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output current | 0.2A | |
Case | SIP7 | |
Mounting | PCB | |
Manufacturer series | TRA 3 | |
Body dimensions | 19.5x10.2x7.6mm | |
Efficiency | 87.5% | |
Operating temperature | -40...95°C | |
Switching frequency | 60kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV | |
Number of outputs | 1 |