+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRA 3-2413

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Iout: 200mA


Manufacturer: TRACO POWER

Manufacturer part number:
TRA 3-2413
TME Symbol:
TRA3-2413

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP7
Mounting
PCB
Manufacturer series
TRA 3
Body dimensions
19.5x10.2x7.6mm
Efficiency
85%
Operating temperature
-40...95°C
Switching frequency
60kHz
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
1
Dimensions
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRA 3-2413
0 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 11.71 USD
Net price for quantities from 25 pcs - 11.28 USDGross price for quantities from 25 pcs - 11.28 USD
Net price for quantities from 100 pcs - 11.00 USDGross price for quantities from 100 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.