+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRAH-C

Automation module: timer; 15s÷12h; DPDT; 250VAC/8A,24VDC/8A; TRA

Manufacturer: MIKROBEST

Manufacturer part number:
TRAH-C
TME Symbol:
TRAH-C

Specification

Manufacturer
MIKROBEST
Type of automation module
timer
Counting range
15s...12h
Kind of output
DPDT
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Manufacturer series
TRA
Number of operation modes
4
Counter operation modes
delayed switching off, delayed switching on, solid exclusion OFF, solid inclusion ON
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
35x90x60mm
IP rating
IP20
Indication
LED
Supply voltage
  • 24V AC
  • 24V DC
  • 230V AC
Gross weight93.36 g
Certificates
See other products in this category: Analogue Timers MIKROBEST,
See other products from this series.:
*
TRAH-C
2 in TME stock
Net price for quantities from 1 pcs - 27.74 USDGross price for quantities from 1 pcs - 27.74 USD
Net price for quantities from 5 pcs - 25.76 USDGross price for quantities from 5 pcs - 25.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.