+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of communications module | gateway | |
Kind of memory | DDR2 | |
Memory | 16MB FLASH 64MB SRAM | |
Dimensions | 83x25x74mm | |
Kind of network | 2G, 3G, 4G, LTE | |
Connection | power supply, RJ45, SIM | |
Processor | QCA9531 MIPS 24kc | |
Related items | PR5MEC11, PR5MEC00 | |
IP rating | IP30 | |
Part status | Not recommended for new designs |