+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

319-10200

Heat shrink sleeve; 2: 1; 101.6mm; L: 1m; black; Wall thick: 1.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-10200
TME Symbol:
TREDUX-101.6/50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
101.6mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
50.8mm
Wall thickness
1.4mm
Gross weight1 g
EAN code4031026227672
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-10200
0 in TME stock
Net price for quantities from 1 pcs - 105.31 USDGross price for quantities from 1 pcs - 105.31 USD
Net price for quantities from 3 pcs - 86.69 USDGross price for quantities from 3 pcs - 86.69 USD
Net price for quantities from 5 pcs - 77.38 USDGross price for quantities from 5 pcs - 77.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.