+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

319-02400

Heat shrink sleeve; 24mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-02400
TME Symbol:
TREDUX-24/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
24mm
Colour
black
Gross weight40 g
Certificates
EAN code4031026227702
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-02400
0 in TME stock
Net price for quantities from 5 pcs - 13.05 USDGross price for quantities from 5 pcs - 13.05 USD
Net price for quantities from 25 pcs - 11.96 USDGross price for quantities from 25 pcs - 11.96 USD
Net price for quantities from 75 pcs - 10.51 USDGross price for quantities from 75 pcs - 10.51 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.