+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-50330

Heat shrink sleeve; 33mm; black; Diam.after shrinking: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-50330
TME Symbol:
TREDUX-33/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
33mm
Colour
black
Diameter after shrinking
8mm
Gross weight130 g
Certificates
EAN code4031026239873
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-50330
0 in TME stock
Net price for quantities from 5 pcs - 35.88 USDGross price for quantities from 5 pcs - 35.88 USD
Net price for quantities from 25 pcs - 32.89 USDGross price for quantities from 25 pcs - 32.89 USD
Net price for quantities from 75 pcs - 28.90 USDGross price for quantities from 75 pcs - 28.90 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.