+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

319-05100

Heat shrink sleeve; 50.8mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-05100
TME Symbol:
TREDUX-50.8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
50.8mm
Colour
black
Gross weight133.8 g
Certificates
EAN code4031026227610
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-05100
6 in TME stock
Net price for quantities from 6 pcs - 42.96 USDGross price for quantities from 6 pcs - 42.96 USD
Net price for quantities from 30 pcs - 39.38 USDGross price for quantities from 30 pcs - 39.38 USD
Net price for quantities from 90 pcs - 34.61 USDGross price for quantities from 90 pcs - 34.61 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Packaging method by the manufacturerCardboard = 6 pcs