+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-50680

Heat shrink sleeve; 68mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-50680
TME Symbol:
TREDUX-68/22-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
68mm
Colour
black
Gross weight340 g
Certificates
EAN code4031026239903
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-50680
0 in TME stock
Net price for quantities from 1 pcs - 60.21 USDGross price for quantities from 1 pcs - 60.21 USD
Net price for quantities from 5 pcs - 55.19 USDGross price for quantities from 5 pcs - 55.19 USD
Net price for quantities from 15 pcs - 48.49 USDGross price for quantities from 15 pcs - 48.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.