+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

319-00600

Heat shrink sleeve; 3: 1; 6mm; L: 1m; black; polyolefine


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-00600
TME Symbol:
TREDUX-6/2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
2mm
Gross weight8.7 g
Certificates
EAN code4031026227689
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-00600
54 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 3 pcs - 5.48 USDGross price for quantities from 3 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.97 USDGross price for quantities from 5 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs