+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output current | 68mA | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | TRI 1 | |
Body dimensions | 22x12.5x7.5mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Switching frequency | 60kHz | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Number of outputs | 1 |