+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 0.666A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | TRI 10 | |
Body dimensions | 31.8x20.3x12mm | |
Efficiency | 88% | |
Operating temperature | -40...85°C | |
Switching frequency | 280kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 7kV | |
Number of outputs | 1 |