+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRI 10-2413

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 666mA; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
TRI 10-2413
TME Symbol:
TRI10-2413

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.666A
Case
DIP24
Mounting
THT
Manufacturer series
TRI 10
Body dimensions
31.8x20.3x12mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
280kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
7kV
Number of outputs
1
Dimensions
Gross weight15.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRI 10-2413
3 in TME stock
Net price for quantities from 1 pcs - 38.12 USDGross price for quantities from 1 pcs - 38.12 USD
Net price for quantities from 5 pcs - 36.29 USDGross price for quantities from 5 pcs - 36.29 USD
Net price for quantities from 30 pcs - 35.14 USDGross price for quantities from 30 pcs - 35.14 USD
Net price for quantities from 100 pcs - 33.99 USDGross price for quantities from 100 pcs - 33.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs