+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRI 15-4813

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 1A; THT


Manufacturer: TRACO POWER

Manufacturer part number:
TRI 15-4813
TME Symbol:
TRI15-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
TRI 15
Body dimensions
50.8x25.4x12mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5.9kV
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRI 15-4813
0 in TME stock
Net price for quantities from 1 pcs - 66.16 USDGross price for quantities from 1 pcs - 66.16 USD
Net price for quantities from 10 pcs - 61.29 USDGross price for quantities from 10 pcs - 61.29 USD
Net price for quantities from 20 pcs - 57.49 USDGross price for quantities from 20 pcs - 57.49 USD
Net price for quantities from 30 pcs - 54.48 USDGross price for quantities from 30 pcs - 54.48 USD
Net price for quantities from 50 pcs - 52.54 USDGross price for quantities from 50 pcs - 52.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.