+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRI 20-2413

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 1333mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
TRI 20-2413
TME Symbol:
TRI20-2413

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
1.333A
Mounting
THT
Manufacturer series
TRI 20
Body dimensions
50.8x25.4x12mm
Efficiency
89%
Operating temperature
-40...76°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5.9kV
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRI 20-2413
10 in TME stock
Net price for quantities from 1 pcs - 49.57 USDGross price for quantities from 1 pcs - 49.57 USD
Net price for quantities from 5 pcs - 47.18 USDGross price for quantities from 5 pcs - 47.18 USD
Net price for quantities from 30 pcs - 45.68 USDGross price for quantities from 30 pcs - 45.68 USD
Net price for quantities from 100 pcs - 44.19 USDGross price for quantities from 100 pcs - 44.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs