+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 3.5W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output current | 235mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | TRI 3 | |
Body dimensions | 31.8x20.3x12mm | |
Efficiency | 87% | |
Operating temperature | -40...90°C | |
Switching frequency | 330kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 7kV | |
Number of outputs | 1 |