+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRI 6-4813

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 400mA; DIP24

Manufacturer: TRACO POWER

Manufacturer part number:
TRI 6-4813
TME Symbol:
TRI6-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
TRI 6
Body dimensions
31.8x20.3x12mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
7kV
Number of outputs
1
Dimensions
Gross weight15.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRI 6-4813
0 in TME stock
Net price for quantities from 1 pcs - 51.15 USDGross price for quantities from 1 pcs - 51.15 USD
Net price for quantities from 5 pcs - 48.70 USDGross price for quantities from 5 pcs - 48.70 USD
Net price for quantities from 30 pcs - 47.17 USDGross price for quantities from 30 pcs - 47.17 USD
Net price for quantities from 100 pcs - 45.64 USDGross price for quantities from 100 pcs - 45.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.