+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5310100000009

Transformer; 38A; 690V; orange; 0.2÷6mm2; ways: 1; terminals: 1

Manufacturer: SYNFLEX

Manufacturer part number:
5310100000009
TME Symbol:
TRKS4-FSOG

Specification

Manufacturer
SYNFLEX
Type of splice terminal
transformer
Current rating
38A
Rated voltage
690V
Electrical mounting
2.8mm connectors, 6.3mm connectors, screw terminal
Colour
orange
Wire cross-section
0.2...6mm2
Number of ways
1
Number of terminals
1
Width
7.5mm
Engineering PN
2702160
Gross weight5.75 g
See other products in this category: Terminal blocks - others SYNFLEX,
*
5310100000009
3 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs