+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5310100000017

Transformer; 10A; 250V; screw terminal; orange; 0.2÷6mm2; ways: 1


Manufacturer: SYNFLEX

Manufacturer part number:
5310100000017
TME Symbol:
TRKS41SI6.3X32OG

Specification

Manufacturer
SYNFLEX
Type of splice terminal
transformer
Current rating
10A
Rated voltage
0.25kV
Electrical mounting
screw terminal
Colour
orange
Wire cross-section
0.2...6mm2
Number of ways
1
Number of terminals
1
Width
12.5mm
Fuse size
6.3x32mm
Design
fuse x1
Engineering PN
2702348
Caution!
  • fuses not included
Gross weight12.7 g
See other products in this category: Terminal blocks - others SYNFLEX,
*
5310100000017
13 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 50 pcs - 5.30 USDGross price for quantities from 50 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs