+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5310100000026

Transformer; 70A; 690V; screw terminal; orange; 0.5÷16mm2; ways: 3


Manufacturer: SYNFLEX

Manufacturer part number:
5310100000026
TME Symbol:
TRKSD10/3OG

Specification

Manufacturer
SYNFLEX
Type of splice terminal
transformer
Current rating
70A
Rated voltage
690V
Electrical mounting
screw terminal
Colour
orange
Wire cross-section
0.5...16mm2
Number of ways
3
Number of terminals
3
Width
33.7mm
Engineering PN
3702059
Gross weight47.3 g
See other products in this category: Terminal blocks - others SYNFLEX,
*
5310100000026
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 3 pcs - 9.21 USDGross price for quantities from 3 pcs - 9.21 USD
Net price for quantities from 10 pcs - 8.05 USDGross price for quantities from 10 pcs - 8.05 USD
Packaging method by the manufacturer:Cardboard = 10 pcs