+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRM-8

Transformer: mains; 15VA; 230VAC; 8V; Leads: screw terminals; IP20


Manufacturer: ZAMEL

Manufacturer part number:
TRM-8

Alternative designations: EXT10000139

TME Symbol:
TRM-8

Specification

Manufacturer
ZAMEL
Type of transformer
mains
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
8V
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
90x53x66mm
Operating temperature
max. 40°C
Gross weight461.2 g
Certificates
EAN code5903669024972
See other products in this category: Transformers with Fastening ZAMEL,
*
TRM-8
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.25 USDGross price for quantities from 1 pcs - 20.25 USD
Net price for quantities from 5 pcs - 18.98 USDGross price for quantities from 5 pcs - 18.98 USD
Net price for quantities from 10 pcs - 17.72 USDGross price for quantities from 10 pcs - 17.72 USD