+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRM200000000

Module: LTE modem; 74.5x25x64.5mm; SIM; Network: 2G,3G,4G

Manufacturer: TELTONIKA

Manufacturer part number:
TRM200000000
TME Symbol:
TRM200

Specification

Manufacturer
TELTONIKA
Type of communications module
LTE modem
Dimensions
74.5x25x64.5mm
Interface
SIM
Kind of network
2G, 3G, 4G
Connection
SIM, SMA, USB micro
Supply voltage
  • 5V DC
Gross weight276.12 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
TRM200000000
5 in TME stock
Net price for quantities from 1 pcs - 84.98 USDGross price for quantities from 1 pcs - 84.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.