+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRM240000000

Module: LTE modem; 64.5x74.5x25mm; SIM; SIM,SMA,USB micro; IP30


Manufacturer: TELTONIKA

Manufacturer part number:
TRM240000000
TME Symbol:
TRM240

Specification

Manufacturer
TELTONIKA
Type of communications module
LTE modem
Dimensions
64.5x74.5x25mm
Interface
SIM
Kind of network
2G, 3G, 4G, LTE CAT 1
Connection
SIM, SMA, USB micro
Related items
PR5MEC11, PR5MEC00
IP rating
IP30
Supply voltage
  • 5V DC
Kit contents
  • allen wrench
  • antenna
  • manual
  • modem
  • USB cable
Gross weight274.8 g
Certificates

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
TRM240000000
5 in TME stock
Net price for quantities from 1 pcs - 88.37 USDGross price for quantities from 1 pcs - 88.37 USD
Net price for quantities from 3 pcs - 85.70 USDGross price for quantities from 3 pcs - 85.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.