+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRM250000000

Module: LTE modem; 64.5x74.5x25mm; SIM; Network: 2G,3G,4G,LTE


Manufacturer: TELTONIKA

Manufacturer part number:
TRM250000000
TME Symbol:
TRM250

Specification

Manufacturer
TELTONIKA
Type of communications module
LTE modem
Dimensions
64.5x74.5x25mm
Interface
SIM
Kind of network
2G, 3G, 4G, LTE
Connection
SIM, SMA, USB micro
Related items
PR5MEC11, PR5MEC00
IP rating
IP30
Supply voltage
  • 5V DC
Kit contents
  • allen wrench
  • antenna
  • manual
  • modem
  • USB cable
Gross weight268.3 g
Certificates

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
TRM250000000
11 in TME stock
Net price for quantities from 1 pcs - 76.30 USDGross price for quantities from 1 pcs - 76.30 USD
Net price for quantities from 3 pcs - 72.24 USDGross price for quantities from 3 pcs - 72.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.