+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRN 1-2421

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP

Manufacturer: TRACO POWER

Manufacturer part number:
TRN 1-2421
TME Symbol:
TRN1-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
TRN 1
Body dimensions
11.9x11x7.7mm
Efficiency
79%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
2
Dimensions
Gross weight2.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER
*
TRN 1-2421
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 10 pcs