+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1123970000

Socket; 10A; for DIN rail mounting; screw terminals; -40÷60°C


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1123970000

Alternative designations: TRS 12VDC 2CO EMPTY

TME Symbol:
TRS-12DC-2CO-EMPTY

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...60°C
Body dimensions
87.8x89.6x12.8mm
Switched voltage
max. 250V AC
Control voltage
12V DC
Contacts configuration
DPDT
Dimensions
Gross weight35 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
1123970000
0 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 21.12 USD
Net price for quantities from 10 pcs - 15.14 USDGross price for quantities from 10 pcs - 15.14 USD
Net price for quantities from 20 pcs - 13.52 USDGross price for quantities from 20 pcs - 13.52 USD
Net price for quantities from 30 pcs - 12.72 USDGross price for quantities from 30 pcs - 12.72 USD
Net price for quantities from 50 pcs - 12.11 USDGross price for quantities from 50 pcs - 12.11 USD
Net price for quantities from 100 pcs - 11.68 USDGross price for quantities from 100 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.