+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TRS 2-0921

Converter: DC/DC; 2W; Uin: 4.5÷13.2VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TRS 2-0921
TME Symbol:
TRS2-0921

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
TRS 2
Body dimensions
12.1x11.9x8mm
Efficiency
78%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRS 2-0921
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 5 pcs - 19.27 USDGross price for quantities from 5 pcs - 19.27 USD
Net price for quantities from 25 pcs - 18.79 USDGross price for quantities from 25 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)