+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.2A | |
Output current 2 | 0.2A | |
Mounting | SMT | |
Manufacturer series | TRS 2 | |
Body dimensions | 12.1x11.9x8mm | |
Efficiency | 80% | |
Operating temperature | -40...90°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |