+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7511

Counter: electronical; progressive/reversing; working time; LCD


Manufacturer: TRUMETER

Manufacturer part number:
7511
TME Symbol:
TRU-7511

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of counter
progressive/reversing
Type of counted signal
working time
Kind of display used
LCD
Counting range
99999999
Body dimensions
24x48x53.4mm
Operating temperature
-10...60°C
Display height 1
9mm
Mounting hole dimensions
22.5x45mm
Kind of input 1
NPN
IP rating
IP65
Mounting
on panel
Electrical input 1 parameters
1...18V DC
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight66.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
7511
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.11 USDGross price for quantities from 1 pcs - 62.11 USD
Net price for quantities from 5 pcs - 58.64 USDGross price for quantities from 5 pcs - 58.64 USD
Net price for quantities from 10 pcs - 56.58 USDGross price for quantities from 10 pcs - 56.58 USD
Net price for quantities from 50 pcs - 53.42 USDGross price for quantities from 50 pcs - 53.42 USD