+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7511HV

Counter: electronical; progressive/reversing; working time; LCD


Manufacturer: TRUMETER

Manufacturer part number:
7511HV
TME Symbol:
TRU-7511HV

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of counter
progressive/reversing
Type of counted signal
working time
Kind of display used
LCD
Counting range
99999999
Body dimensions
24x48x53.4mm
Operating temperature
-10...60°C
Display height 1
9mm
Mounting hole dimensions
22.5x45mm
Kind of input 1
voltage
IP rating
IP65
Mounting
on panel
Electrical input 1 parameters
5...110V DC, 100...240V AC
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight68.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
7511HV
4 in TME stock
Net price for quantities from 1 pcs - 76.24 USDGross price for quantities from 1 pcs - 76.24 USD
Net price for quantities from 5 pcs - 67.16 USDGross price for quantities from 5 pcs - 67.16 USD
Net price for quantities from 10 pcs - 63.98 USDGross price for quantities from 10 pcs - 63.98 USD
Net price for quantities from 25 pcs - 61.13 USDGross price for quantities from 25 pcs - 61.13 USD
Net price for quantities from 50 pcs - 58.98 USDGross price for quantities from 50 pcs - 58.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.