+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8981-5

Counter: electronical; LED; pulses/speed/time; 999999; SPDT; IP65


Manufacturer: TRUMETER

Manufacturer part number:
8981-5
TME Symbol:
TRU-8981-5

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses/speed/time
Counting range
999999
Resetting method
electrical, manual
Kind of output 1
SPDT
Kind of output 2
SPDT
Kind of output 3
RS485 Modbus RTU
IP rating
IP65
Kind of input 1
voltage
Max IN1 counting frequency
65kHz
Operating temperature
-20...65°C
Body dimensions
48x96x101.7mm
Display height 1
14mm
Mounting hole dimensions
45x92mm
Mounting
on panel
Kind of counter
progressive/reversing, with preset value, with tachometer function
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
8981-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 539.57 USDGross price for quantities from 1 pcs - 539.57 USD
Net price for quantities from 5 pcs - 503.68 USDGross price for quantities from 5 pcs - 503.68 USD
Net price for quantities from 10 pcs - 467.78 USDGross price for quantities from 10 pcs - 467.78 USD