+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS-01-20-1000

Single rail; aluminium; 1000mm; DryLin® T; linear guides; T


Manufacturer: IGUS

Manufacturer part number:
TS-01-20-1000
TME Symbol:
TS-01-20-1000

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Length
1m
Manufacturer series
DryLin® T
Application
linear guides
Size
01-20
Shape
T
Gross weight1000 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TS-01-20-1000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.53 USDGross price for quantities from 1 pcs - 110.53 USD
Net price for quantities from 10 pcs - 88.42 USDGross price for quantities from 10 pcs - 88.42 USD
Net price for quantities from 20 pcs - 77.37 USDGross price for quantities from 20 pcs - 77.37 USD