+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS-04-07-1000

Single rail; aluminium; 1000mm; DryLin® T; linear guides; T


Manufacturer: IGUS

Manufacturer part number:
TS-04-07-1000
TME Symbol:
TS-04-07-1000

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Length
1m
Manufacturer series
DryLin® T
Application
linear guides
Size
04-07
Shape
T
Gross weight81.967 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TS-04-07-1000
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.91 USDGross price for quantities from 1 pcs - 68.91 USD
Net price for quantities from 5 pcs - 55.13 USDGross price for quantities from 5 pcs - 55.13 USD
Net price for quantities from 10 pcs - 51.68 USDGross price for quantities from 10 pcs - 51.68 USD