+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS-17

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 10A/250VAC; -25÷85°C; 50mΩ


Manufacturer: NINIGI

Manufacturer part number:
TS-17
TME Symbol:
TS-17

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 250V AC
Leads
M3 screws
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
50mΩ
Body dimensions
29x15.8x19mm
Electrical life
10000 cycles
Panel cutout
Gross weight24.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TS-17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD