+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: DIGITOP ELECTRIC
Manufacturer | DIGITOP ELECTRIC | |
Type of automation module | temperature controller | |
Mounting | in mounting box | |
IP rating | IP20 | |
Operating temperature | -25...50°C | |
Body dimensions | 80x80x30mm | |
Application | building automation, electric heating | |
Controlled parameter | temperature | |
Maximum current | 20A | |
Kind of display used | LED | |
Current rating | 16A | |
Temperature measuring range | -55...125°C | |
Measuring instrument features | white LED indicator | |
Kind of temperature sensor | DS18B20 |