+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS-41-3

Twilight switch; for DIN rail mounting; 230VAC; SPDT; IP20; 16A


Manufacturer: MART

Manufacturer part number:
TS-41-3
TME Symbol:
TS-41-3

Specification

Manufacturer
MART
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPDT
IP rating
IP20
Max. operating current
16A
Manufacturer series
TS-4
Operating temperature
-25...50°C
Sensors features
sensitivity adjustable
Indication
LED
Supply voltage
  • 230V AC
Kit contents
  • controller
  • sensor
Gross weight156.7 g
Certificates
EAN code5904730567183
See other products in this category: Building Automation MART,
See other products from this series.:
*
TS-41-3
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.19 USDGross price for quantities from 1 pcs - 24.19 USD
Net price for quantities from 5 pcs - 22.58 USDGross price for quantities from 5 pcs - 22.58 USD
Net price for quantities from 10 pcs - 20.96 USDGross price for quantities from 10 pcs - 20.96 USD