+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS1-3K0-LI-MC-BC48

Power supply: UPS; 2.4kW; 3kVA; 230V; IEC C13 x3,Schuko x3; 0÷40°C


Manufacturer: IPS

Manufacturer part number:
TS1-3K0-LI-MC-BC48
TME Symbol:
TS1-3K0-LI-MC-BC48

Specification

Manufacturer
IPS
Type of power supply
UPS
Power
2.4kW
Power
3kVA
Output voltage
230V
Connection
IEC C13 x3, Schuko x3
Body dimensions
144x246.5x215mm
Number of output sockets
6
Protection
discharge below, short circuit protection SCP
PC accessories application
computers protection, telecommunication equipment protection
Output voltage frequency
50...60Hz
Rechargeable battery voltage
48V
Number of rechargeable batteries
0
Frequency
45...55Hz
Operating temperature
0...40°C
Power factor
≥0.8
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • none
Power supply unit features
  • AVR automatic regulation of mains voltage
  • batteries installed outside
  • pure sinusoid
Gross weight29.85 kg
Certificates
EAN code5902135124918
See other products in this category: Computer Power Supply Units and UPSs IPS,
*
TS1-3K0-LI-MC-BC48
1 in TME stock
Net price for quantities from 1 pcs - 361.53 USDGross price for quantities from 1 pcs - 361.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible