+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 10/019

Transformer: mains; 10VA; 230VAC; 12V; 800mA; Leads: for PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 10/019
TME Symbol:
TS10/019

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
800mA
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
2-4
Secondary winding terminals
9-7
Dimensions
Gross weight367.89 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 10/019
20 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 25 pcs - 9.71 USDGross price for quantities from 25 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.