+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | TS | |
Current rating | 8A | |
Rated voltage | 0.3kV | |
Number of pins | 12 | |
Spatial orientation | straight | |
Connector variant | flat screw | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 28AWG...16AWG | |
Connector pinout layout | 1x12 | |
Body colour | black | |
Wire cross-section | 1.5mm2 | |
Contacts pitch | 3.81mm | |
Number of ways | 12 | |
Locking system | friction lock | |
Operating temperature | -40...115°C |