+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS12310C0000G

Connector: pluggable terminal block; plug; female; TS; 8A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TS12310C0000G
TME Symbol:
TS12310C0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
TS
Current rating
8A
Rated voltage
0.3kV
Number of pins
12
Spatial orientation
angled
Connector variant
flat screw
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x12
Body colour
black
Wire cross-section
1.5mm2
Contacts pitch
3.81mm
Number of ways
12
Locking system
friction lock, threaded joint
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TS12310C0000G
0 in TME stock
Net price for quantities from 3000 pcs - 2.07 USDGross price for quantities from 3000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.