+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 12/005

Transformer: mains; 12VA; 230VAC; 12V; 12V; 500mA; 500mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS 12/005
TME Symbol:
TS12/005

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-5
Secondary winding terminals
10-9, 7-6
Dimensions
Gross weight362.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 12/005
10 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD
Net price for quantities from 25 pcs - 11.15 USDGross price for quantities from 25 pcs - 11.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.