+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS12A44513DR

IC: analog switch; SPST; Ch: 4; SOIC14; 2÷12VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS12A44513DR
TME Symbol:
TS12A44513DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
4
Case
SOIC14
Mounting
SMD
Kind of package
reel, tape
Resistance
6.5Ω
Operating temperature
-40...85°C
Manufacturer standard package
2500pcs.
Supply voltage
  • 2...12V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS12A44513DR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order