+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS12A4517D

IC: analog switch; SPST; Ch: 1; SOIC8; 1÷6VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS12A4517D
TME Symbol:
TS12A4517D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
1
Case
SOIC8
Mounting
SMD
Kind of package
tube
Resistance
12Ω
Operating temperature
-40...85°C
Manufacturer standard package
75pcs.
Supply voltage
  • 1...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS12A4517D
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.