+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS13115A0000G

Connector: pluggable terminal block; plug; female; TS; 10A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TS13115A0000G
TME Symbol:
TS13115A0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
TS
Current rating
10A
Rated voltage
0.3kV
Number of pins
13
Spatial orientation
angled
Connector variant
flat screw
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x13
Body colour
green
Wire cross-section
1.5mm2
Contacts pitch
3.5mm
Number of ways
13
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TS13115A0000G
0 in TME stock
Net price for quantities from 2030 pcs - 1.93 USDGross price for quantities from 2030 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 030.
Multiplicity: 1.