+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS19378CS RLG

IC: driver; buck; LED driver; SOP8; 2A; Ch: 1; 8÷40VDC


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS19378CS RLG
TME Symbol:
TS19378CS

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SOP8
Output current
2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
8...40V DC
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TAIWAN SEMICONDUCTOR,
*
TS19378CS RLG
17 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts