+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS19452CS RLG

IC: driver; buck; LED driver; SOP8; 120mA; Ch: 1; PWM,linear dimming


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS19452CS RLG
TME Symbol:
TS19452CS

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SOP8
Output current
0.12A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
20...475V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.117 g
Certificates
See other products in this category: LED drivers TAIWAN SEMICONDUCTOR,
*
TS19452CS RLG
2 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs