+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 20/23

Transformer: mains; 20VA; 230VAC; 13V; 13V; 700mA; 700mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS 20/23
TME Symbol:
TS20/23

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
13V
Secondary voltage 2
13V
Secondary winding current 1
0.7A
Secondary winding current 2
0.7A
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-5
Secondary winding terminals
6-7, 9-10
Dimensions
Gross weight621.9 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 20/23
0 in TME stock
Net price for quantities from 1 pcs - 19.36 USDGross price for quantities from 1 pcs - 19.36 USD
Net price for quantities from 5 pcs - 17.98 USDGross price for quantities from 5 pcs - 17.98 USD
Net price for quantities from 25 pcs - 16.72 USDGross price for quantities from 25 pcs - 16.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.