+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | mains | |
Power | 20VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 7.4V | |
Secondary voltage 2 | 10.6V | |
Secondary winding current 1 | 1.25A | |
Leads | solder lugs | |
Mounting | screw type | |
IP rating | IP00 | |
Thermal class | Ta40B | |
Conform to the norm | PN EN 61558 | |
Insulation class | I | |
Electrical insulation strength | 4kV/60s | |
Primary winding terminals | 1-5 | |
Secondary winding terminals | 6-8, 6-10 |