+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 2/037

Transformer: mains; 2VA; 230VAC; 12V; 12V; 90mA; 90mA; Leads: for PCB

Manufacturer: INDEL

Manufacturer part number:
TS 2/037
TME Symbol:
TS2/037

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
90mA
Secondary winding current 2
90mA
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-4
Secondary winding terminals
8-7, 6-5
Dimensions
Gross weight114 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 2/037
4 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 5 pcs - 5.97 USDGross price for quantities from 5 pcs - 5.97 USD
Net price for quantities from 25 pcs - 5.55 USDGross price for quantities from 25 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.